Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471027
Newark Part No.58AK1910
Product RangeWE-TIS Series
Your Part Number
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $4.430 |
| 25+ | $4.300 |
| 50+ | $4.150 |
| 100+ | $3.740 |
| 500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471027
Newark Part No.58AK1910
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance2.7µH
Inductor ConstructionShielded
RMS Current (Irms)8.2A
Saturation Current (Isat)13A
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
13A
Inductance Tolerance
± 20%
Inductance
2.7µH
RMS Current (Irms)
8.2A
DC Resistance Max
0.011ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
