Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230030
Newark Part No.94AK5661
Product RangeWE-FAMI Series
Your Part Number
138 In Stock
Need more?
75 Delivery in 1-3 Business Days(US stock)
63 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.150 |
| 25+ | $3.040 |
| 50+ | $2.910 |
| 100+ | $2.570 |
| 500+ | $2.310 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230030
Newark Part No.94AK5661
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance3µH
Inductor ConstructionShielded
RMS Current (Irms)7.6A
Saturation Current (Isat)11.7A
DC Resistance Max8500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
11.7A
Inductance Tolerance
± 20%
Inductance
3µH
RMS Current (Irms)
7.6A
DC Resistance Max
8500µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
