Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720200
Newark Part No.75AJ2744
Product RangeWE-TI Series
Technical Datasheet
111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.250 |
| 25+ | $1.220 |
| 50+ | $1.180 |
| 100+ | $1.070 |
| 500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720200
Newark Part No.75AJ2744
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance20µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.1A
Saturation Current (Isat)3.5A
DC Resistance Max0.054ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.5A
Inductance Tolerance
± 10%
Inductance
20µH
RMS Current (Irms)
3.1A
DC Resistance Max
0.054ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability