Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447722363
Newark Part No.58AK2026
Product RangeWE-TI Series
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.740 |
10+ | $1.680 |
25+ | $1.620 |
50+ | $1.580 |
100+ | $1.440 |
500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447722363
Newark Part No.58AK2026
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance36mH
Inductor ConstructionUnshielded
RMS Current (Irms)70mA
Saturation Current (Isat)80mA
DC Resistance Max94ohm
Inductance Tolerance± 5%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
80mA
Inductance Tolerance
± 5%
Inductance
36mH
RMS Current (Irms)
70mA
DC Resistance Max
94ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability