Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448051804
Newark Part No.75X1232
Product RangeWE-CMBNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.190 |
| 10+ | $26.180 |
| 25+ | $26.120 |
| 50+ | $25.030 |
| 100+ | $24.470 |
| 250+ | $23.900 |
| 500+ | $21.570 |
Price for:Each
Minimum: 1
Multiple: 1
$26.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448051804
Newark Part No.75X1232
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance4.5mH
DC Current Rating18A
DC Resistance Max4200µohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7448051804 is a 18A common mode Power Line Choke with very high permeability nanocrystalline core and improved isolation. The WE-CMBNC series choke has high and stable inductance values at high temperatures, high rated currents and broadband suppression.
- Small size
- -40 to 125°C Operating temperature range
Applications
Power Management, Motor Drive & Control
Technical Specifications
Inductance
4.5mH
DC Resistance Max
4200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
