Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744838040400
Newark Part No.82AH2891
Product RangeWE-TPB HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.110 |
| 5+ | $92.220 |
| 10+ | $89.330 |
| 25+ | $86.440 |
| 50+ | $84.910 |
| 100+ | $83.370 |
Price for:Each
Minimum: 1
Multiple: 1
$95.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744838040400
Newark Part No.82AH2891
Product RangeWE-TPB HV Series
Technical Datasheet
Inductance4mH
DC Current Rating40A
DC Resistance Max3200µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TPB HV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4mH
DC Resistance Max
3200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
WE-TPB HV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
