Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7499010121A
Newark Part No.08P2966
Product RangeWE-RJ45
Your Part Number
224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 10+ | $10.960 |
| 25+ | $10.820 |
| 50+ | $10.670 |
| 100+ | $10.530 |
| 250+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7499010121A
Newark Part No.08P2966
Product RangeWE-RJ45
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN Category-
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeWE-RJ45
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7499010121A from Wurth Elektronik is a LAN transformer.
- Inductance of 350µH
- 1:1 turns ratio for Tx and Rx at 100kHz / 100mV
- Insertion loss of -1dB at 1MHz to 100MHz
- Common mode rejection of -30dB at 1MHz to 100MHz
- Ferrite base material
- Thermoplastic housing, UL-94V0 flammability
- Cooper alloy with nickel shielding
- Operating temperature range from -0°C to 70°C
- Humidity of 33%
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Shielded
LEDs
With LED
Product Range
WE-RJ45
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability