Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847120060
Newark Part No.85AH8388
Product RangeWE-RCIT Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847120060
Newark Part No.85AH8388
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance6µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.4A
Saturation Current (Isat)6.5A
DC Resistance Max0.022ohm
Inductance Tolerance± 25%
SVHCTo Be Advised
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.5A
Inductance Tolerance
± 25%
Inductance
6µH
RMS Current (Irms)
3.4A
DC Resistance Max
0.022ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability