Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82380050100
Newark Part No.44AC9393
Product RangeWE-VEA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
| 25+ | $1.440 |
| 50+ | $1.350 |
| 100+ | $1.290 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 10
Multiple: 10
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82380050100
Newark Part No.44AC9393
Product RangeWE-VEA
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case Style508
No. of Pins-
Operating Voltage5V
Power Dissipation Pd-
Product RangeWE-VEA
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
508
Operating Voltage
5V
Product Range
WE-VEA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability