Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831024957
Newark Part No.79AK3561
Product RangeCFPS-9 Series
Your Part Number
1,845 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.490 |
| 25+ | $2.480 |
| 50+ | $2.450 |
| 100+ | $2.160 |
| 250+ | $2.130 |
| 500+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831024957
Newark Part No.79AK3561
Product RangeCFPS-9 Series
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeCFPS-9 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
CFPS-9 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability