Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960040084
Newark Part No.94AC5838
Product RangeWA-SPARO
Your Part Number
214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 10+ | $0.332 |
| 25+ | $0.324 |
| 50+ | $0.317 |
| 100+ | $0.308 |
| 500+ | $0.251 |
| 1000+ | $0.231 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960040084
Newark Part No.94AC5838
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length4mm
Overall Length4mm
Inner Diameter4.2mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
4mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
4mm
Inner Diameter
4.2mm
Product Range
WA-SPARO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
