Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960060042
Newark Part No.94AC5848
Product RangeWA-SPARO
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.383 | $0.060 |
| 10+ | $0.353 | $0.060 |
| 25+ | $0.341 | $0.060 |
| 50+ | $0.328 | $0.060 |
| 100+ | $0.299 | $0.060 |
| 500+ | $0.244 | $0.060 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960060042
Newark Part No.94AC5848
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length6mm
Overall Length6mm
Outer Diameter6mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
6mm
Inner Diameter
3.2mm
Product Range
WA-SPARO
Overall Length
6mm
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
