Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963150174
Newark Part No.94AC5949
Product RangeWA-SBRRO
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | 
|---|---|
| 1+ | $0.186 | 
| 10+ | $0.186 | 
| 25+ | $0.186 | 
| 50+ | $0.186 | 
| 100+ | $0.186 | 
| 500+ | $0.186 | 
| 1000+ | $0.186 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Brass
Overall Length
15mm
Inner Diameter
4.3mm
Product Range
WA-SBRRO
Overall Length
15mm
Outer Diameter
8mm
Spacer Type
Round
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate