Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963170042
Newark Part No.94AC5951
Product RangeWA-SBRRO
340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.250 |
| 25+ | $1.190 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 500+ | $0.951 |
| 1000+ | $0.911 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963170042
Newark Part No.94AC5951
Product RangeWA-SBRRO
Spacer MaterialBrass
Overall Length17mm
Overall Length17mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeWA-SBRRO
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Brass
Overall Length
17mm
Spacer Type
Round
SVHC
Lead (21-Jan-2025)
Overall Length
17mm
Inner Diameter
3.2mm
Product Range
WA-SBRRO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate