Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963200174
Newark Part No.94AC5955
Product RangeWA-SBRRO
Your Part Number
360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.780 |
| 25+ | $1.720 |
| 50+ | $1.660 |
| 100+ | $1.480 |
| 500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963200174
Newark Part No.94AC5955
Product RangeWA-SBRRO
Technical Datasheet
Spacer MaterialBrass
Overall Length20mm
Overall Length20mm
Inner Diameter4.3mm
Spacer TypeRound
Product RangeWA-SBRRO
SVHCLead (25-Jun-2025)
Technical Specifications
Spacer Material
Brass
Overall Length
20mm
Spacer Type
Round
SVHC
Lead (25-Jun-2025)
Overall Length
20mm
Inner Diameter
4.3mm
Product Range
WA-SBRRO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
