Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970080324
Newark Part No.94AC5985
Product RangeWA-SBRII
Technical Datasheet
3,750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 10+ | $0.737 |
| 25+ | $0.714 |
| 50+ | $0.673 |
| 100+ | $0.630 |
| 500+ | $0.560 |
| 1000+ | $0.558 |
| 2500+ | $0.521 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970080324
Newark Part No.94AC5985
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length8mm
Overall Length8mm
Overall Length8mm
External Width5.5mm
Product RangeWA-SBRII
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
8mm
Overall Length
8mm
Product Range
WA-SBRII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
8mm
External Width
5.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate