Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970100474
Newark Part No.94AC6005
Product RangeWA-SBRII
Technical Datasheet
1,482 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.200 |
| 100+ | $1.200 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
| 2500+ | $0.982 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970100474
Newark Part No.94AC6005
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width7mm
Product RangeWA-SBRII
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
WA-SBRII
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
10mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate