Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970120244
Newark Part No.94AC6016
Product RangeWA-SBRII
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.960 |
| 100+ | $0.911 |
| 500+ | $0.861 |
| 1000+ | $0.811 |
| 2500+ | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970120244
Newark Part No.94AC6016
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length12mm
Overall Length12mm
Overall Length12mm
External Width4mm
Product RangeWA-SBRII
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
12mm
Overall Length
12mm
Product Range
WA-SBRII
Thread Size - Metric
M2
Standoff Type
Hex Female-Female
Overall Length
12mm
External Width
4mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
