Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970200151
Newark Part No.57AC8009
Product RangeWA-SSTII
Your Part Number
1,681 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 10+ | $0.966 |
| 25+ | $0.923 |
| 50+ | $0.879 |
| 100+ | $0.821 |
| 500+ | $0.762 |
| 1000+ | $0.644 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970200151
Newark Part No.57AC8009
Product RangeWA-SSTII
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length20mm
Overall Length-
Overall Length-
External Width5mm
Product RangeWA-SSTII
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
20mm
Overall Length
-
Product Range
WA-SSTII
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
-
External Width
5mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
