Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971150244
Newark Part No.94AC6205
Product RangeWA-SBRIE
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.320 |
| 25+ | $1.260 |
| 50+ | $1.200 |
| 100+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $0.994 |
| 2500+ | $0.973 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971150244
Newark Part No.94AC6205
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length15mm
Overall Length21mm
Overall Length21mm
External Width4mm
Product RangeWA-SBRIE
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
15mm
Overall Length
21mm
Product Range
WA-SBRIE
Thread Size - Metric
M2
Standoff Type
Hex Male-Female
Overall Length
21mm
External Width
4mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
