Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971190321
Newark Part No.57AC8133
Product RangeWA-SSTIE
Technical Datasheet
628 In Stock
Need more?
93 Delivery in 1-3 Business Days(US stock)
535 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.293 |
10+ | $0.293 |
25+ | $0.293 |
50+ | $0.293 |
100+ | $0.293 |
500+ | $0.293 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971190321
Newark Part No.57AC8133
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length19mm
Overall Length25mm
Overall Length25mm
External Width5.5mm
Product RangeWA-SSTIE
SVHCLead
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
19mm
Overall Length
25mm
Product Range
WA-SSTIE
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
25mm
External Width
5.5mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate