Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971200244
Newark Part No.94AC6234
Product RangeWA-SBRIE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.450 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.180 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971200244
Newark Part No.94AC6234
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length20mm
Overall Length25mm
Overall Length25mm
External Width4mm
Product RangeWA-SBRIE
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
20mm
Overall Length
25mm
Product Range
WA-SBRIE
Thread Size - Metric
M2
Standoff Type
Hex Male-Female
Overall Length
25mm
External Width
4mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
