Print Page
Image is for illustrative purposes only. Please refer to product description.
521 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.670 |
| 25+ | $3.490 |
| 50+ | $3.310 |
| 100+ | $2.950 |
| 500+ | $2.770 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971300327
Newark Part No.94AC6267
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length30mm
Overall Length36mm
Overall Length36mm
External Width5.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
30mm
Overall Length
36mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
36mm
External Width
5.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate