Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774035943R
Newark Part No.22AC5241
Product RangeWA-SMST
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.540 |
| 25+ | $1.480 |
| 50+ | $1.440 |
| 100+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774035943R
Newark Part No.22AC5241
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length3.5mm
Overall Length3.5mm
Inner Diameter2.25mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Overall Length
3.5mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
3.5mm
Inner Diameter
2.25mm
Product Range
WA-SMST
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
