Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774090151R
Newark Part No.59Y8457
Product RangeWA-SMSI
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.510 |
| 25+ | $1.410 |
| 50+ | $1.320 |
| 100+ | $1.240 |
| 250+ | $1.180 |
| 500+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774090151R
Newark Part No.59Y8457
Product RangeWA-SMSI
Technical Datasheet
Spacer MaterialSteel
Overall Length9mm
Overall Length9mm
Inner Diameter-
Spacer TypeSwage Round
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Overall Length
9mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
9mm
Inner Diameter
-
Product Range
WA-SMSI
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate