Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160960R
Newark Part No.46AJ4362
Product RangeWA-SMST
Your Part Number
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.900 |
| 25+ | $4.740 |
| 50+ | $4.560 |
| 100+ | $4.250 |
| 500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774160960R
Newark Part No.46AJ4362
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length17.4mm
Overall Length17.4mm
Inner Diameter3.3mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Overall Length
17.4mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
17.4mm
Inner Diameter
3.3mm
Product Range
WA-SMST
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
