Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775036360R
Newark Part No.22AC5252
Product RangeWA-SMSR
Technical Datasheet
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.670 |
10+ | $1.590 |
25+ | $1.530 |
50+ | $1.490 |
100+ | $1.360 |
250+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775036360R
Newark Part No.22AC5252
Product RangeWA-SMSR
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length3.6mm
Overall Length4.6mm
Overall Length4.6mm
External Width-
Product RangeWA-SMSR
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
3.6mm
Overall Length
4.6mm
Product Range
WA-SMSR
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
4.6mm
External Width
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate