Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No175MN
Newark Part No.50F4002
Also Known AsGTIN UPC EAN: 037103030023
Technical Datasheet
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No175MN
Newark Part No.50F4002
Also Known AsGTIN UPC EAN: 037103030023
Technical Datasheet
Cutter TypeDiagonal
Overall Length5"
Cut TypeFlush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 175MN
5 Products Found
Product Overview
The 175M from Xcelite is a side cutter of 132mm length with safety clip.
- Full flush, thick soft padded handle
- Blade angle is 20°
- Blade length is 9mm
- Tool can cut up to 20AWG
Technical Specifications
Cutter Type
Diagonal
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
5"
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate