You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EK-Z7-ZC706-G
Evaluation Kit, XC7Z045 FFG900 -2 AP SoC, Vivado® Design Suite, FPGA Mezzanine Card Interface
- Manufacturer:
- XILINX XILINX
- Manufacturer Part No:
- EK-Z7-ZC706-G
- Newark Part No.:
- 32AC9666
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- 32bit
- :
- Zynq-7000
- :
- ARM
- :
- Cortex-A9
- :
- XC7Z045-2FFG900C
- :
- Eval Board XC7Z045-2FFG900C, SD Card, S/W, Documentation, ATX/Ethernet/HDMI/Power/USB/Cable
- :
- -
Technical Docs (1)
Product Overview
- Hardware, design tools, IP and pre-verified reference designs
- Advanced memory interface with 1GB DDR3 component memory and 1GB DDR3 SODIM Memory
- Enabling serial connectivity with USB OTG, UART, IIC, CAN bus
- Supports embedded processing with dual ARM cortex-A9 core processors
- Develop networking applications with 10-100-1000Mbps Ethernet ( RGMII)
- Implement video display applications with HDMI out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
Applications
Embedded Design & Development
Contents
ZC706 evaluation board featuring the XC7Z045 FFG900 -2 AP SoC, Full seat Vivado® Design Suite: Design Edition (Node locked & Device-locked to the Zynq-7000 XC7Z045 SoC with 1 year of updates and support), Targeted Reference Design showcases Generated 1080p60 video passed from PCIe host ZC706 board, where it is processed by video pipeline IP, Board Design Files (DxDesigner 2005, Allegro 16.3 – 16.5), Cables and power supply, 90 day limited warranty.
Footnotes
Warnings
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/06/21
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each