Quantity | Price |
---|---|
100+ | $51.110 |
Product Information
Product Overview
The ACM36US15 from XP Power is an ACM36 series 36W AC to DC of wall plug adaptor. It complies with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector this adaptor suits a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance. It features continuous, trip and restart (hicc-up mode) short circuit protection with auto recovery, 0.05%/˚C temperature coefficient, 4000VAC isolation input to output (2 x MOPP), 50µA leakage current at 264VAC, 60Hz from output to ground. The ACM36 series features conducted EN55032 level B, radiated EN55032 level B, harmonic current EN61000-3-2 Class A and voltage flicker EN61000-3-3 EMC emissions. Approved by UL60950-1, TUV EN60950-1, CB IEC60950-1, CE LVD, UL ANSI/AAMI ES 60601-1, CSA C22.2 No. 60601, TUV EN60601-1, CB IEC60601-1 standards.
- European CoC tier 2, medical and ITE approvals
- Interchangeable mains connectors, class II construction
- 90VAC to 264VAC input voltage, 47Hz to 63Hz input frequency
- 15V output voltage, 2400mA output current, 88.4% efficiency
- Input current of 0.5A at 230VAC, inrush current is 70A at 240 VAC, cold start at 25°C
- 75mW no load input power, 5% total regulation, 4% deviation transient response
- Ripple and noise of 150mVpk-pk, switching frequency of 24 to 70KHz
- Dimension is 96.7mm x 33mm x 59.5mm (body only), weight is 80g (body only)
- 4s start-up delay, 30ms start-up rise time, 0°C to +60°C operating temperature range
Applications
Industrial, Medical
Technical Specifications
ITE & Medical
36W
2.4A
-
-
Fixed
90V AC to 264V AC
ACM36 Series
No SVHC (15-Jan-2018)
1 Output
15V
-
Barrel Plug 2.5mm x 5.5mm x 11mm
-
90V
264V
Mains Plug Sold Separately
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate