Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAKM65US48
Newark Part No.42AC9857
Product RangeAKM65 Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.610 |
| 5+ | $60.140 |
| 10+ | $58.680 |
| 50+ | $56.990 |
| 100+ | $55.150 |
Price for:Each
Minimum: 1
Multiple: 1
$61.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAKM65US48
Newark Part No.42AC9857
Product RangeAKM65 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 148VDC
Output Current - Output 11.35A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAKM65 Series
Plug TypeIEC 60320 C14
External WidthIEC 60320 C14
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
65W
Output Current - Output 1
1.35A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AKM65 Series
External Width
IEC 60320 C14
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate