Need more?
| Quantity | Price |
|---|---|
| 1+ | $111.700 |
| 5+ | $108.790 |
| 10+ | $105.880 |
| 50+ | $102.000 |
Product Information
Product Overview
ALM85US24 is an ALM85 series AC-DC power supply. It is the medical external power supply that is fully approved to international medical and IT safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting. Certified by UL62368-1, EN62368-1, IEC60950-1 and IEC62368-1, CSA C22.2 No. 60601, EN60601-1, IEC60601-1, ANSI/AAMI ES 60601-1. The standard class I version has an IEC320-C14 inlet, the class II version with suffix C2-8 has a polarized IEC320-C8 inlet.
- Input voltage range from 80 to 264VAC, output voltage is 24V
- Output current is 3.54A, output power is 85W, efficiency is 88%
- Energy efficiency level VI and EU CoC tier 2 compliant
- 4th edition medical EMC, class I version
- <0.15W standby power, low earth leakage current
- Switching frequency is 65KHz (PWM)
- Isolation is 4000VAC (input to output, 2 x MOPP)
- 3 year warranty
- Operating temperature range from 0 to +60°C
Technical Specifications
ITE & Medical
85W
3.54A
-
-
Fixed
ALM85 Series
No SVHC (15-Jan-2018)
1 Output
24VDC
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
-
80V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate