Quantity | Price |
---|---|
1+ | $285.450 |
5+ | $277.370 |
10+ | $269.290 |
25+ | $258.510 |
100+ | $242.360 |
Product Information
Product Overview
The CCB200PS12 from XP Power is a CCB200 series 200W convection cooled AC to DC power supply. This power supply has IT and Medical (BF) safety approvals. It has input current of 1.8A typical at 115VAC (full load), 0.9A typical at 230VAC (full load) and inrush current of 30A typical at 230VAC, cold start at 25°C. The patient leakage current is 100µA maximum at 264VAC, 60Hz and input protection is provided by internal T5.0 A/250V fuse in line and neutral. The power supply has ripple and noise of 1% pk-pk, 20MHz bandwidth. It features overvoltage protection (115 to 140% Vnom, recycle input to reset (V1 only)), overload protection (110 - 150% Inom V1) and short circuit protection (continuous trip and restart (hicc-up mode)). Isolation is 4000VAC input to output 2 x MOPP, 1500VAC input to ground 1 x MOPP and 1500VAC output to ground 1 x MOPP. It is approved by IEC60950-1 CB report, UL60950-1, TUV, EN60950-1, IEC60601-1 CB report, UL60601-1 and TUV 60601-1 safety approvals.
- 12V output voltage V1, 16.7A maximum output current V1, 5V/0.5A standby (optional)
- Nominal output power is 200W
- 80 to 264VAC input voltage, very low heat loss, +70°C full power operation
- Line regulation is ±0.5% max, load regulation is ±1% V1, ±5% V2, over/undershoot is 5% max
- Very high efficiency up to 95%
- 5V standby, inhibit and power fail signals
- 47Hz to 63Hz input frequency, grater than 0.9 power factor
- 250µA maximum Earth leakage current at 264VAC/60Hz, no load input power is <lt/>0.5W when inhibit used
- Output voltage trim is ±5%, initial set accuracy is ±0.5% V1, ±5% V2
- 1s typical start-up delay, 0.5s typical start-up rise time, 20ms minimum at 90VAC hold-up time
Applications
Industrial
Technical Specifications
ITE & Medical
200W
200W
Adjustable, Fixed
16.7A
-
80V
264V
-
No SVHC (15-Jan-2018)
1 Output
-
80V AC to 264V AC
12V
-
-
-
-
CCB200 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate