Quantity | Price |
---|---|
25+ | $361.930 |
100+ | $339.310 |
Product Information
Product Overview
The CHD250PS28 from XP Power is a CHD250 series AC to DC power supply. The universal AC input CHD250 provides 250W of convection cooled output power in a 3" x 5" industry standard package, over the temperature range -20°C to +50°C with derating to +70°C. Approved for IT and medical and with a feature set including a 5V standby output, <lt/>0.5W input power when in standby mode, power fail and inhibit signals the CHD250 is ideal for a wide range of applications where fan cooling is not desirable. Approved by IEC60950-1 Ed 2, IEC60601-1 Ed 3, EN60950-1, EN60601-1, UL60950-1, CSA 22.2 no.60950-1-1:08, ANSI/AAMI ES60601-1:2005 and CSA C22.2, no.60601-1:08 safety approval.
- Input voltage range from 80VAC to 300VAC
- Input frequency range from 47Hz to 63Hz
- Output voltage is 28VDC, output current is 8.9A
- Efficiency is 93% / 94%
- Line regulation and load regulation is ±0.5%
- Dimension is 5" x 3" x 1.43" (115mm x 76mm x 36mm)
- Overvoltage protection, overload protection, short circuit protection
Applications
Power Management, Medical, Industrial
Technical Specifications
ITE & Medical
250W
250W
Adjustable, Fixed
8.9A
-
-
-
-
No SVHC (15-Jan-2018)
1 Output
-
80V AC to 264V AC
28V
-
80V
264V
-
CHD250 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate