Quantity | Price |
---|---|
1+ | $443.320 |
5+ | $431.750 |
10+ | $420.190 |
25+ | $404.760 |
100+ | $381.630 |
Product Information
Product Overview
DSL240 series is a slimline DIN rail AC-DC power supply with hazardous locations approval. The DSL240 series of AC-DC DIN rail power supply approved for industrial electronics and information technology equipment (ITE) applications. These versatile supplies provide reliable power with a 150% peak load capability in a slimline DIN rail mount metal case. Competitively priced, the DSL240's slim, space saving design features a width of just 64mm. For use in industrial electronics and building control applications, including machine control, process control, factory automation, escalator/travelator/elevator/lift control, building heating/aircon monitoring, control and security systems. Safety approvals are UL508, UL60950-1, UL62368-1, EN62368-1, ANSI/ISA 12.12.01.
- Ultra slim design, overvoltage/overload and short circuit protection
- 150% peak load for 3 seconds
- Hazardous locations approval
- Parallel capability, 3 year warranty
- Output voltage is 12V, input frequency is 47-63Hz
- Output power is 192W, input voltage is 88-264VAC (120-375VDC)
- Output voltage trim is 11.75 to 14.5V
- Output current is 16A, peak load is 24A
- Typical efficiency is 90% at 230VAC and full load
- Operating temperature is -40°C to +70°C
Technical Specifications
ITE
192W
16A
-
-
-
264VAC
Adjustable, Fixed
No SVHC (15-Jan-2018)
1 Output
12VDC
-
-
-
88VAC
88V AC to 264V AC
DSL240 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate