| Quantity | Price |
|---|---|
| 1+ | $313.440 |
| 5+ | $305.320 |
| 10+ | $297.190 |
| 25+ | $286.360 |
| 100+ | $270.110 |
Product Information
Product Overview
Approved for medical and ITE applications, this range of forced and convection cooled single output AC/DC power supplies are packaged in an ultra compact foot print of just 5.0” by 3.0”. The ECH450 provides up to 450W force cooled and 250W convection cooled leading to very high power densities of 20W/in3 . A 12V, 600 mA fan supply is included in the design to faciliate system cooling, along with 5 V/1 A standby output. The power supply contains two fuses and low leakage currents as required by medical applications. The ECH450 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation and the low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B allow the versatile ECH450 series to be used in a vast range of applications
- Force cooled and convection cooled ratings
- Medical and ITE approvals
- Compact 3.0” by 5.0” footprint
- Suitable for BF applications
- 5 V standby and remote on/off
- 12 V fan output
- -20°C to +70°C operation
- High efficiency, up to 94%
Technical Specifications
ITE & Medical
450W
30A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1Outputs
15V
-
-
-
90V AC to 264V AC
ECH450 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate