New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      ECP40UD03

                      AC/DC Open Frame Power Supply, Medical, Fixed, 40W, 5V, 5A, 24V, 1A RoHS Compliant: Yes

                      XP POWER ECP40UD03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoECP40UD03
                      Newark Part No.62R9268
                      Product RangeECP40 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)
                      QuantityPrice
                      1+$91.540
                      5+$88.920
                      10+$86.340
                      50+$82.850
                      100+$77.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $91.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoECP40UD03
                      Newark Part No.62R9268
                      Product RangeECP40 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs2 Output
                      Power Rating (Forced Cooling)-
                      Power Rating (Convection Cooling)40W
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 15VDC
                      Output Current - Output 15A
                      Output Voltage - Output 224VDC
                      Output Current - Output 21A
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeECP40 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Power Rating (Forced Cooling)

                      -

                      Input Voltage VAC

                      85V AC to 264V AC

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      24VDC

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Product Range

                      ECP40 Series

                      No. of Outputs

                      2 Output

                      Power Rating (Convection Cooling)

                      40W

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      5A

                      Output Current - Output 2

                      1A

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (4)

                      Technical Notes & Articles EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.