New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies
                      Print Page

                      EML15US03-P

                      AC/DC PCB Mount Power Supply (PSU), 1 Output, 10 W, 3.3 V, 3 A

                      XP POWER EML15US03-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoEML15US03-P
                      Newark Part No.47X2597
                      Product RangeEML15 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      5+$99.200
                      10+$97.710
                      25+$95.720
                      100+$92.730
                      Price for:Each
                      Minimum: 6
                      Multiple: 6
                      $595.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoEML15US03-P
                      Newark Part No.47X2597
                      Product RangeEML15 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsMedical
                      No. of Outputs1 Output
                      Output Power Max10W
                      Output Voltage - Output 13.3V
                      Output Current - Output 13A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Input Voltage AC Min85V
                      Power Supply Output TypeAdjustable, Fixed
                      Input Voltage AC Max264V
                      Input Voltage VAC85V AC to 264V AC
                      Width62mm
                      Height24.1mm
                      Depth30.7mm
                      Product RangeEML15 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.

                      • Compact Size
                      • Medical Approvals
                      • Single Outputs from 3.3V to 48V
                      • PCB Mount, Open Frame & Chassis Mount
                      • Encapsulated PCB & Chassis Mount
                      • Class II construction
                      • Peak Load Capability

                      Applications

                      Signal Processing, Industrial, Medical

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Output Power Max

                      10W

                      Output Current - Output 1

                      3A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Power Supply Output Type

                      Adjustable, Fixed

                      Input Voltage VAC

                      85V AC to 264V AC

                      Height

                      24.1mm

                      Product Range

                      EML15 Series

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      3.3V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Input Voltage AC Min

                      85V

                      Input Voltage AC Max

                      264V

                      Width

                      62mm

                      Depth

                      30.7mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.