Quantity | Price |
---|---|
5+ | $125.130 |
10+ | $123.240 |
25+ | $120.730 |
100+ | $116.960 |
Product Information
Product Overview
EML30 series is an AC-DC power supply designed for low power medical (2 x MOPP) applications. The EML30 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including open frame PCB mount. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1.
- Compact size, class II
- Peak load capability
- 3 year warranty
- Dimension is 2.9 x 1.3 x 1.05inch
- Output power is 30W
- Output voltage is 12VDC
- Output current is 3.25A peak
- Input voltage range is 85 to 264VAC (derate from 100% at 90VAC to 90% at 85VAC)
- Efficiency is 88%
- Operating temperature is -20 to +70°C, derate linearly from 100% at +50°C to 50% at +70°C
Technical Specifications
Medical
30W
2.5A
-
-
Adjustable, Fixed
264V
26.7mm
EML30 Series
1 Output
12V
-
-
85V
85V AC to 264V AC
34.6mm
75.2mm
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate