Quantity | Price |
---|---|
1+ | $220.890 |
5+ | $218.160 |
10+ | $215.430 |
Product Information
Product Overview
The G Series is a line of miniature high voltage converters that provide up to 6kV output, positive or negative, in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi-sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional center-tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. The G Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
- Output Voltages from 100V to 6kV
- Output Voltage Proportional to Input
- Low Turn-on Voltage 0.7VDC
- nput to Output Isolation
- Dual Output Models
- No Minimum Load
Applications
Power Management, DC/DC Converters
Technical Specifications
Proportional
Positive Output
1.5W
3A
Through Hole
500V
G Series
12V
DIP
38.1mm
38.1mm
1 Output
1.5W
500V
3A
0V
3.5kV
700mV
Fixed, Adjustable
Through Hole
16mm
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate