Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJPS130PS12-M
Newark Part No.51M8827
Product RangeJPS130 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.490 |
| 5+ | $266.610 |
| 10+ | $259.730 |
| 25+ | $250.550 |
| 100+ | $236.780 |
Price for:Each
Minimum: 1
Multiple: 1
$273.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJPS130PS12-M
Newark Part No.51M8827
Product RangeJPS130 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max130W
No. of Outputs1 Output
Power Rating (Forced Cooling)130W @ 18CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 19A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min90V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeJPS130 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JPS130PS12-M is a 1-output 130W open-frame AC/DC power Supply with fixed output. It features overvoltage, overload and short-circuit protection.
- 90% High efficiency
- 20ms Typical at 115VAC and rated load hold up time
- 5-95% RH Non-condensing operating humidity
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
9A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
130W
Power Rating (Forced Cooling)
130W @ 18CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
JPS130 Series
Technical Docs (2)
Alternatives for JPS130PS12-M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate