Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoMFA350PS48-STF
Newark Part No.04R9400
Product RangeMFA350 Feries
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
10+ | $522.640 |
25+ | $502.730 |
100+ | $472.870 |
Price for:Each
Minimum: 16
Multiple: 16
$8,362.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoMFA350PS48-STF
Newark Part No.04R9400
Product RangeMFA350 Feries
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max364W
Output Voltage - Output 148V
Output Current - Output 17.3A
Output Voltage - Output 212V
Output Current - Output 21A
Output Voltage - Output 35V
Output Current - Output 3300mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeMFA350 Feries
Product Overview
The MFA350 is a class leading 350 Watt, single output AC/DC switcher with exceptional power density. It is designed for communications applications and was developed to meet the needs of networking equipment, voice over IP systems, wireless LAN's, servers, storage area networks and post production broadcast equipment. The MFA350 delivers 350 Watts across the full universal AC input range and features overcurrent, overvoltage and short circuit protection as standard. The MFA meets all major international specifications for safety and EMC.
- High Power Density - 11.1W/in³
- 86% Typical Efficiency
- 5V standby, 12V fan output
- Remote On/Off, AC OK and DC OK
- Active current share
Technical Specifications
Power Supply Applications
ITE
Output Power Max
364W
Output Current - Output 1
7.3A
Output Current - Output 2
1A
Output Current - Output 3
300mA
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
12V
Output Voltage - Output 3
5V
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
MFA350 Feries
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate