New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      P20P

                      High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 2 mW, 1 µA

                      XP POWER P20P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoP20P
                      Newark Part No.78Y6106
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$632.510
                      5+$623.560
                      10+$614.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $632.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoP20P
                      Newark Part No.78Y6106
                      Technical Datasheet

                      Data Sheet

                      High Voltage Power Supply TypeRegulated
                      Output Power Max2mW
                      DC / DC Converter Output TypeFixed, Adjustable
                      Power Rating2mW
                      Output Current Max1µA
                      PolarityPositive Output
                      Power Supply MountingThrough Hole
                      Output Voltage Min0V
                      Output Voltage Max2kV
                      Input Voltage DC Min5V
                      DC / DC Converter TypeDIP
                      Input Voltage DC Max12V
                      Height6.2mm
                      Product Range-
                      Depth35.05mm
                      Width17.27mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      P series micro-power DC to high voltage DC converters feature extremely low ripple (<lt/>100µV) and low EMI/RFI due to a unique magnetic free design. A precision on-board reference and high impedance voltage programming input allow for easy plug-and-play designs. Typical applications include portable, battery powered CBRN detectors, low power electrostatic applications, low power biasing, low power piezo devices and low power aerosol devices.

                      • Miniature size
                      • Grounded metal case
                      • 0 to 100% programmable output
                      • Output voltage monitor
                      • External voltage or potentiometer programming
                      • Low power consumption
                      • Built-in voltage reference
                      • High reliability (MTBF <gt/>1.6 million hours per Bellcore TR-332)
                      • Soft-start high voltage ramp rates protect sensitive detectors

                      Technical Specifications

                      High Voltage Power Supply Type

                      Regulated

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Output Current Max

                      1µA

                      Power Supply Mounting

                      Through Hole

                      Output Voltage Max

                      2kV

                      DC / DC Converter Type

                      DIP

                      Height

                      6.2mm

                      Depth

                      35.05mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Output Power Max

                      2mW

                      Power Rating

                      2mW

                      Polarity

                      Positive Output

                      Output Voltage Min

                      0V

                      Input Voltage DC Min

                      5V

                      Input Voltage DC Max

                      12V

                      Product Range

                      -

                      Width

                      17.27mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.