Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSHP1000PS24
Newark Part No.78R5293
Product RangeSHP1000 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,202.170 |
5+ | $1,174.820 |
10+ | $1,106.710 |
50+ | $1,071.970 |
100+ | $1,019.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,202.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSHP1000PS24
Newark Part No.78R5293
Product RangeSHP1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.013kW
Output Voltage - Output 124VDC
Output Current - Output 142A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP1000 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.013kW
Output Current - Output 1
42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SHP1000 Series
Technical Docs (2)
Alternatives for SHP1000PS24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate