Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVES180PS19
Newark Part No.38AH5942
Product RangeVES180 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $151.980 |
5+ | $148.300 |
10+ | $144.610 |
50+ | $139.680 |
Price for:Each
Minimum: 1
Multiple: 1
$151.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVES180PS19
Newark Part No.38AH5942
Product RangeVES180 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max180W
Output Voltage - Output 119VDC
Output Current - Output 19.47A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector8 Way Mini Fit JR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVES180 Series
External WidthMains Plug Sold Separately
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
180W
Output Current - Output 1
9.47A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VES180 Series
Plug Type
Mains Plug Sold Separately
No. of Outputs
1 Output
Output Voltage - Output 1
19VDC
Output Voltage - Output 2
-
Output Connector
8 Way Mini Fit JR
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
External Width
Mains Plug Sold Separately
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate