Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Overview
80 Watt Soldering Station The high power LF-389D/LF-399D mini type 60/80 watt electronically temperature controlled soldering station was specially designed and developed to meet the present and future lead-free soldering needs of the electronic production industry. A temperature regulated soldering iron is essential for making consistent, reliable soldered connections. It provides all the benefits of temperature regulation and connects via a highly flexible burn-resistant cord, and can be easily adjusted in temperature. ( 150ºC - 480ºC )
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
