New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Stations
                      Print Page

                      LF-2900

                      Soldering Station, LCD Display, 100 W, 100°C - 500°C

                      XYTRONIC LF-2900
                      XYTRONIC LF-2900
                      XYTRONIC LF-2900
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXYTRONIC
                      Manufacturer Part NoLF-2900
                      Newark Part No.98Y9883
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)

                      Product Information

                      ManufacturerXYTRONIC
                      Manufacturer Part NoLF-2900
                      Newark Part No.98Y9883
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Heat Temperature Max500°C
                      Output Power100W
                      Kit Contents-
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The Xytronic LF-2900 100W Soldering Station uses an intelligent microcomputer connected to a temperature sensor, fitted inside the soldering tip. This accounts for its fast and accurate tip temperature measurement. The high output of 100W is more than adequate to meet the present and future needs of lead-free soldering in the electronics production industry.

                      • Temperature Range :- 100 to 500C
                      • Big LCD ( 6 x 5 cm ) Display which shows the temperature set and the current temperature (in °C)
                      • High quality housing ESD Safe
                      • Exchangable Soldering iron with a plug
                      • Pre-setting function for 3 temperatures
                      • Control Panel - All controls operate are on the LCD DISPLAY SCREEN
                      • Using 307K soldering iron with B01 series soldering tips"

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Output Power

                      100W

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Heat Temperature Max

                      500°C

                      Kit Contents

                      -

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.