Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No112KD10
Newark Part No.61AK2693
Product Range10D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $0.351 |
10+ | $0.226 |
25+ | $0.217 |
50+ | $0.208 |
100+ | $0.199 |
500+ | $0.173 |
1000+ | $0.171 |
2500+ | $0.170 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No112KD10
Newark Part No.61AK2693
Product Range10D Series
Technical Datasheet
Voltage Rating VAC680V
Voltage Rating VDC895V
Product Range10D Series
Clamping Voltage Vc Max1.815kV
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)115J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
680V
Product Range
10D Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
2.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
895V
Clamping Voltage Vc Max
1.815kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
115J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability