Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RL090M-5-ST5
Newark Part No.55AJ3699
Product Range2R-5-ST5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
10+ | $1.130 |
25+ | $1.050 |
50+ | $0.971 |
100+ | $0.832 |
250+ | $0.751 |
500+ | $0.704 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL090M-5-ST5
Newark Part No.55AJ3699
Product Range2R-5-ST5 Series
Technical Datasheet
Product Range2R-5-ST5 Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage650V
Technical Specifications
Product Range
2R-5-ST5 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability