Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No390KD14
Newark Part No.61AK2788
Product Range14D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1+ | $1.040 |
10+ | $0.548 |
25+ | $0.522 |
50+ | $0.494 |
100+ | $0.467 |
500+ | $0.317 |
1000+ | $0.310 |
2500+ | $0.302 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No390KD14
Newark Part No.61AK2788
Product Range14D Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product Range14D Series
Clamping Voltage Vc Max77V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)8.6J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
25V
Product Range
14D Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
77V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
8.6J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability